
CPPLC7-LT5PP | |
|---|---|
DigiKey Part Number | CPPLC7-LT5PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LT5PP |
Description | OSC PROG CMOS 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,57360 € | 89,34 € |
| 70 | 3,35643 € | 234,95 € |
| 140 | 3,21771 € | 450,48 € |
| 280 | 3,08496 € | 863,79 € |
| 560 | 2,95775 € | 1.656,34 € |
| 1.050 | 2,84703 € | 2.989,38 € |
| 2.520 | 2,69990 € | 6.803,75 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


