
CPPLC7-LT56T | |
|---|---|
DigiKey Part Number | CPPLC7-LT56T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LT56T |
Description | OSC PROG CMOS 3.3V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,97900 € | 39,79 € |
| 25 | 3,76320 € | 94,08 € |
| 70 | 3,53457 € | 247,42 € |
| 140 | 3,38857 € | 474,40 € |
| 280 | 3,24875 € | 909,65 € |
| 560 | 3,11477 € | 1.744,27 € |
| 1.050 | 2,99819 € | 3.148,10 € |
| 2.520 | 2,84326 € | 7.165,02 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


