XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7-HZ06T

DigiKey Part Number
CPPLC7-HZ06T-ND
Manufacturer
Manufacturer Product Number
CPPLC7-HZ06T
Description
OSC PROG CMOS 5V 100PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±100ppm
Packaging
Strip
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,80900 €38,09 €
253,60240 €90,06 €
503,45320 €172,66 €
1003,31050 €331,05 €
2503,13112 €782,78 €
5003,00198 €1.500,99 €
1.0002,87831 €2.878,31 €
2.5002,72282 €6.807,05 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €