XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7-HT0PT

DigiKey Part Number
CPPLC7-HT0PT-ND
Manufacturer
Manufacturer Product Number
CPPLC7-HT0PT
Description
OSC PROG CMOS 5V 50PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,93000 €39,30 €
253,71640 €92,91 €
703,49071 €244,35 €
1403,34643 €468,50 €
2803,20836 €898,34 €
5603,07605 €1.722,59 €
1.0502,96091 €3.108,96 €
2.5202,80791 €7.075,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €