
CPPLC5-LT56P | |
|---|---|
DigiKey Part Number | CPPLC5-LT56P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-LT56P |
Description | OSC PROG CMOS 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature -20°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,42400 € | 44,24 € |
| 25 | 4,18360 € | 104,59 € |
| 90 | 3,86978 € | 348,28 € |
| 180 | 3,71006 € | 667,81 € |
| 270 | 3,61970 € | 977,32 € |
| 540 | 3,47050 € | 1.874,07 € |
| 1.080 | 3,32764 € | 3.593,85 € |
| 2.520 | 3,17836 € | 8.009,47 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |


