
CPPLC5-LT0PP | |
|---|---|
DigiKey Part Number | CPPLC5-LT0PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-LT0PP |
Description | OSC PROG CMOS 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,31640 € | 107,91 € |
| 90 | 3,99256 € | 359,33 € |
| 180 | 3,82783 € | 689,01 € |
| 270 | 3,73463 € | 1.008,35 € |
| 540 | 3,58069 € | 1.933,57 € |
| 1.080 | 3,43328 € | 3.707,94 € |
| 2.520 | 3,26152 € | 8.219,03 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |


