XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC5-HT5PP

DigiKey Part Number
CPPLC5-HT5PP-ND
Manufacturer
Manufacturer Product Number
CPPLC5-HT5PP
Description
OSC PROG CMOS 5V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-20°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.051" (1.30mm)
Function
Standby
Current - Supply (Disable) (Max)
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,60000 €46,00 €
254,35120 €108,78 €
904,02444 €362,20 €
1803,85844 €694,52 €
2703,76448 €1.016,41 €
5403,60933 €1.949,04 €
1.0803,46075 €3.737,61 €
2.5203,28762 €8.284,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €