
CPPHV7 | |
|---|---|
DigiKey Part Number | CPPHV7-ND |
Manufacturer | |
Manufacturer Product Number | CPPHV7 |
Description | XTAL OSC PRG BLANK 200MHZ-700MHZ |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 200 MHz ~ 700 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Output LVDS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 130mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 200 MHz ~ 700 MHz | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 17,66943 € | 1.236,86 € |
| Unit Price without VAT: | 17,66943 € |
|---|---|
| Unit Price with VAT: | 21,02662 € |

