XO (Standard) LVPECL 200 MHz ~ 700 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPHE7

DigiKey Part Number
CPPHE7-A7BC-ND
Manufacturer
Manufacturer Product Number
CPPHE7
Description
XTAL OSC PROG XO LVPECL 3.3V
Customer Reference
Detailed Description
XO (Standard) LVPECL 200 MHz ~ 700 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply (Max)
130mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
200 MHz ~ 700 MHz
Height - Seated (Max)
0.079" (2.00mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.