12 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPFXT7L-A7BR-12.0TS

DigiKey Part Number
CPPFXT7L-A7BR-12.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPFXT7L-A7BR-12.0TS
Description
XTAL OSC XO 12.0000MHZ TTL SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,00880 €1.802,64 €
Manufacturers Standard Package
Unit Price without VAT:6,00880 €
Unit Price with VAT:7,15047 €