
CPPFXT7-HZ7RP | |
|---|---|
DigiKey Part Number | CPPFXT7-HZ7RP-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXT7-HZ7RP |
Description | OSC PROG TTL 5V 25PPM STBY SMD |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,26900 € | 42,69 € |
| 25 | 4,03680 € | 100,92 € |
| 50 | 3,87000 € | 193,50 € |
| 100 | 3,71010 € | 371,01 € |
| 250 | 3,50904 € | 877,26 € |
| 500 | 3,36436 € | 1.682,18 € |
| 1.000 | 3,22580 € | 3.225,80 € |
| 2.500 | 3,05159 € | 7.628,98 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

