
CPPFXC7-LT7RP | |
|---|---|
DigiKey Part Number | CPPFXC7-LT7RP-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXC7-LT7RP |
Description | OSC PROG CMOS 3.3V 25PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,28800 € | 42,88 € |
| 25 | 4,05520 € | 101,38 € |
| 70 | 3,80871 € | 266,61 € |
| 140 | 3,65150 € | 511,21 € |
| 280 | 3,50082 € | 980,23 € |
| 560 | 3,35652 € | 1.879,65 € |
| 1.050 | 3,23090 € | 3.392,45 € |
| 2.520 | 3,06400 € | 7.721,28 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

