Similar
Similar
Parametric Equivalent

CPPC7Z-A7BR-4.0TS | |
|---|---|
DigiKey Part Number | 370-CPPC7Z-A7BR-4.0TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7Z-A7BR-4.0TS |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7Z-A7BR-4.0TS Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7-A3B6-4.0TS | Cardinal Components Inc. | 0 | CPPC7-A3B6-4.0TS-ND | 2,83273 € | Similar |
| CPPC7-A7BP-4.0TS | Cardinal Components Inc. | 0 | CPPC7-A7BP-4.0TS-ND | 2,18893 € | Similar |
| CPPFXC7Z-A7BR-4.0TS | Cardinal Components Inc. | 0 | 370-CPPFXC7Z-A7BR-4.0TSTR-ND | 2,69967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |


