
CPPC7LZBP-11.35MHZ | |
|---|---|
DigiKey Part Number | CPPC7LZBP-11.35MHZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7LZBP-11.35MHZ |
Description | OSC 11.35MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.35 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7LZBP-11.35MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,31297 € | 993,89 € |
| Unit Price without VAT: | 3,31297 € |
|---|---|
| Unit Price with VAT: | 3,94243 € |

