Direct
Upgrade
Similar
Direct

CPPC7LZ-A5BP-7.3728TS | |
|---|---|
DigiKey Part Number | CPPC7LZ-A5BP-7.3728TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7LZ-A5BP-7.3728TS |
Description | XTAL OSC XO 7.3728MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7LZ-A5BP-7.3728TS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7LZ-A7BP-7.3728TS | Cardinal Components Inc. | 0 | CPPC7LZ-A7BP-7.3728TS-ND | 2,18893 € | Direct |
| CPPC7LZ-A5BR-7.3728TS | Cardinal Components Inc. | 0 | CPPC7LZ-A5BR-7.3728TS-ND | 2,18893 € | Upgrade |
| CPPC7L-A3B6-7.3728TS | Cardinal Components Inc. | 0 | CPPC7L-A3B6-7.3728TS-ND | 2,83273 € | Similar |
| SG-8002CA 7.3728M-PCBL3 | EPSON | 0 | SG-8002CA7.3728M-PCBL3-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |



