XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-LZ06P

DigiKey Part Number
CPPC7-LZ06P-ND
Manufacturer
Manufacturer Product Number
CPPC7-LZ06P
Description
OSC PROG CMOS 3.3V 100PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Strip
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
25mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 100 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Standby
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,69300 €36,93 €
253,49280 €87,32 €
503,34840 €167,42 €
1003,21020 €321,02 €
2503,03616 €759,04 €
5002,91092 €1.455,46 €
1.0002,79097 €2.790,97 €
2.5002,64016 €6.600,40 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €