
CPPC7-HT06P | |
|---|---|
DigiKey Part Number | CPPC7-HT06P-ND |
Manufacturer | |
Manufacturer Product Number | CPPC7-HT06P |
Description | OSC PROG CMOS 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,66400 € | 36,64 € |
| 25 | 3,46520 € | 86,63 € |
| 50 | 3,32200 € | 166,10 € |
| 100 | 3,18470 € | 318,47 € |
| 250 | 3,01204 € | 753,01 € |
| 500 | 2,88780 € | 1.443,90 € |
| 1.000 | 2,76881 € | 2.768,81 € |
| 2.500 | 2,61920 € | 6.548,00 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

