Similar
Parametric Equivalent

CPPC7-B6-5.0TS | |
|---|---|
DigiKey Part Number | CPPC7-B6-5.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7-B6-5.0TS |
Description | XTAL OSC XO 5.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7-B6-5.0TS Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7-A5BP-5.0TS | Cardinal Components Inc. | 0 | CPPC7-A5BP-5.0TS-ND | 2,20643 € | Similar |
| CPPC7T-B6-5.0TS | Cardinal Components Inc. | 0 | CPPC7T-B6-5.0TS-ND | 2,20643 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,20643 € | 661,93 € |
| Unit Price without VAT: | 2,20643 € |
|---|---|
| Unit Price with VAT: | 2,62565 € |


