
CPPC7-A7B6-66.0TS | |
|---|---|
cms-digikey-product-number | 370-CPPC7-A7B6-66.0TSTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CPPC7-A7B6-66.0TS |
cms-description | XTAL OSC XO 66.0000MHZ CMOS SMD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 66 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 30 | 10,26833 € | 308,05 € |
| Unit Price without VAT: | 10,26833 € |
|---|---|
| Unit Price with VAT: | 12,21931 € |

