32.768 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-A3B6-32.768TS

DigiKey Part Number
CPPC7-A3B6-32.768TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7-A3B6-32.768TS
Description
XTAL OSC XO 32.7680MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7-A3B6-32.768TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,83273 €849,82 €
Manufacturers Standard Package
Unit Price without VAT:2,83273 €
Unit Price with VAT:3,37095 €