Similar

CPPC7-A3B6-22.1184TS | |
|---|---|
DigiKey Part Number | CPPC7-A3B6-22.1184TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7-A3B6-22.1184TS |
Description | XTAL OSC XO 22.1184MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7-A3B6-22.1184TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,83273 € | 849,82 € |
| Unit Price without VAT: | 2,83273 € |
|---|---|
| Unit Price with VAT: | 3,37095 € |


