
CPPC5LZ-B6-3.6864TS | |
|---|---|
DigiKey Part Number | CPPC5LZ-B6-3.6864TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC5LZ-B6-3.6864TS |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC5LZ-B6-3.6864TS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |

