CPPC5LZ-A7BR-2.048TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,24000 €
Datasheet
2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC5LZ-A7BR-2.048TS

DigiKey Part Number
CPPC5LZ-A7BR-2.048TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC5LZ-A7BR-2.048TS
Description
XTAL OSC XO 2.0480MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC5LZ-A7BR-2.048TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA2M04800BAGSkyworks Solutions Inc.0863-510CCA2M04800BAG-ND4,24000 €Parametric Equivalent
510CCA2M04800BAGRSkyworks Solutions Inc.0863-510CCA2M04800BAGR-ND4,24000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,18893 €656,68 €
Manufacturers Standard Package
Unit Price without VAT:2,18893 €
Unit Price with VAT:2,60483 €