Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPPC5L-A7BR-66.0PD | |
|---|---|
DigiKey Part Number | CPPC5L-A7BR-66.0PD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC5L-A7BR-66.0PD |
Description | XTAL OSC XO 66.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC5L-A7BR-66.0PD Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPFLBLJS-66.0000T | Abracon LLC | 0 | 535-AMMLPFLBLJS-66.0000TTR-ND | 2,01562 € | Parametric Equivalent |
| AMMLPFLBLRS-66.0000T | Abracon LLC | 0 | 535-AMMLPFLBLRS-66.0000TTR-ND | 1,92400 € | Parametric Equivalent |
| AMMLPFLBXJS-66.0000T | Abracon LLC | 0 | 535-AMMLPFLBXJS-66.0000TTR-ND | 2,22504 € | Parametric Equivalent |
| AMMLPFLBXRS-66.0000T | Abracon LLC | 0 | 535-AMMLPFLBXRS-66.0000TTR-ND | 2,14651 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |


