Parametric Equivalent
Parametric Equivalent

CPPC5L-A7BR-33.0TS | |
|---|---|
DigiKey Part Number | CPPC5L-A7BR-33.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC5L-A7BR-33.0TS |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC5L-A7BR-33.0TS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA33M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CBA33M0000BAG-ND | 4,24000 € | Parametric Equivalent |
| 510CBA33M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CBA33M0000BAGR-ND | 4,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |


