
CPPC5-A7BR-77.76TS | |
|---|---|
DigiKey Part Number | CPPC5-A7BR-77.76TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC5-A7BR-77.76TS |
Description | XTAL OSC XO 77.7600MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77.76 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC5-A7BR-77.76TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,21647 € | 664,94 € |
| Unit Price without VAT: | 2,21647 € |
|---|---|
| Unit Price with VAT: | 2,63760 € |

