
CFVED-A7BP-212.5TS | |
|---|---|
DigiKey Part Number | 370-1027-ND |
Manufacturer | |
Manufacturer Product Number | CFVED-A7BP-212.5TS |
Description | XTAL OSC VCXO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.551" L x 0.354" W (14.00mm x 9.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.138" (3.50mm) |

