Similar

CFSE7 | |
|---|---|
DigiKey Part Number | CFSE7-ND |
Manufacturer | |
Manufacturer Product Number | CFSE7 |
Description | XTAL OSC XO 622.0800MHZ PECL SMD |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output PECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -10°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X502-622.08M | Connor Winfield | 0 | CW618-ND | 32,11520 € | Similar |


