
CFE4-A7BP-212.5 | |
|---|---|
DigiKey Part Number | 370-1002-ND |
Manufacturer | |
Manufacturer Product Number | CFE4-A7BP-212.5 |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 100mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.551" L x 0.354" W (14.00mm x 9.00mm) |
Frequency | Height - Seated (Max) 0.138" (3.50mm) |
Output LVPECL |

