
C3FSC7 | |
|---|---|
DigiKey Part Number | C3FSC7-ND |
Manufacturer | |
Manufacturer Product Number | C3FSC7 |
Description | XTAL OSC XO 311.0400MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 311.04 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -10°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |

