
12085 | |
|---|---|
DigiKey Part Number | 1066-1093-ND |
Manufacturer | |
Manufacturer Product Number | 12085 |
Description | LENS CLEAR 31-59DEG MEDIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 31° ~ 59° Medium |
Datasheet | Datasheet |
EDA/CAD Models | 12085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 31° ~ 59° | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,72970 € | 1.401,02 € |
| Unit Price without VAT: | 0,72970 € |
|---|---|
| Unit Price with VAT: | 0,86834 € |

