
12083 | |
|---|---|
DigiKey Part Number | 1066-1088-ND |
Manufacturer | |
Manufacturer Product Number | 12083 |
Description | LENS CLEAR 13-35DEG SPOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 13° ~ 35° Spot |
Datasheet | Datasheet |
EDA/CAD Models | 12083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 13° ~ 35° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 48 | 1,05021 € | 50,41 € |
| 144 | 0,93583 € | 134,76 € |
| 528 | 0,83360 € | 440,14 € |
| 1.008 | 0,79329 € | 799,64 € |
| 2.016 | 0,75650 € | 1.525,10 € |
| 5.040 | 0,71637 € | 3.610,50 € |
| 10.032 | 0,69156 € | 6.937,73 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

