
10627 | |
|---|---|
DigiKey Part Number | 1066-1063-ND |
Manufacturer | |
Manufacturer Product Number | 10627 |
Description | LENS CLEAR FLOOD ADHESIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Flood Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10627 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 20mm Dia | |
Lens Transparency | - | |
Optical Pattern | Flood | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,09917 € | 422,08 € |
| Unit Price without VAT: | 1,09917 € |
|---|---|
| Unit Price with VAT: | 1,30801 € |

