
10394 | |
|---|---|
DigiKey Part Number | 1066-1037-ND |
Manufacturer | |
Manufacturer Product Number | 10394 |
Description | LENS CLEAR 25-41DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 25° ~ 41° Wide Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 25° ~ 41° | |
For Use With/Related Manufacturer | Avago, Cree, Led Engin, Lumileds, Luminus, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,42083 € | 341,00 € |
| Unit Price without VAT: | 1,42083 € |
|---|---|
| Unit Price with VAT: | 1,69079 € |

