
10393 | |
|---|---|
DigiKey Part Number | 1066-1036-ND |
Manufacturer | |
Manufacturer Product Number | 10393 |
Description | LENS CLR 15-30DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 15° ~ 30° Medium Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 15° ~ 30° | |
For Use With/Related Manufacturer | Avago, Cree, Led Engin, Lumileds, Luminus, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,36938 € | 525,84 € |
| Unit Price without VAT: | 1,36938 € |
|---|---|
| Unit Price with VAT: | 1,62956 € |

