
10202 | |
|---|---|
DigiKey Part Number | 1066-1021-ND |
Manufacturer | |
Manufacturer Product Number | 10202 |
Description | LENS CLEAR 29-40DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 29° ~ 40° Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Size 20mm Dia |
Manufacturer Carclo Technical Plastics | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Wide |
Part Status Active | Viewing Angle 29° ~ 40° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Avago, Cree, Lumileds, Nichia, Osram, Seoul, Stanley, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 0,94349 € | 362,30 € |
| Unit Price without VAT: | 0,94349 € |
|---|---|
| Unit Price with VAT: | 1,12275 € |

