
10199 | |
|---|---|
DigiKey Part Number | 1066-1018-ND |
Manufacturer | |
Manufacturer Product Number | 10199 |
Description | LENS CLEAR 3-20DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 3° ~ 20° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 3° ~ 20° | |
For Use With/Related Manufacturer | Avago, Cree, Lumileds, Nichia, Osram, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 0,95536 € | 366,86 € |
| Unit Price without VAT: | 0,95536 € |
|---|---|
| Unit Price with VAT: | 1,13688 € |

