
10140 | |
|---|---|
DigiKey Part Number | 1066-1008-ND |
Manufacturer | |
Manufacturer Product Number | 10140 |
Description | LENS CLEAR 25-49DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 25° ~ 49° Wide Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 25° ~ 49° | |
For Use With/Related Manufacturer | Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 48 | 1,21229 € | 58,19 € |
| 144 | 1,08354 € | 156,03 € |
| 528 | 0,96860 € | 511,42 € |
| 1.008 | 0,92334 € | 930,73 € |
| 2.016 | 0,88203 € | 1.778,17 € |
| 5.040 | 0,83699 € | 4.218,43 € |
| 10.032 | 0,80915 € | 8.117,39 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


