
10124 | |
|---|---|
DigiKey Part Number | 1066-1005-ND |
Manufacturer | |
Manufacturer Product Number | 10124 |
Description | LENS CLEAR 7-22DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 7° ~ 22° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 7° ~ 22° | |
For Use With/Related Manufacturer | Avago, Cree, Everlight, Led Engin, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 40 | 1,60350 € | 64,14 € |
| 120 | 1,43758 € | 172,51 € |
| 520 | 1,27356 € | 662,25 € |
| 1.000 | 1,21698 € | 1.216,98 € |
| 2.000 | 1,16597 € | 2.331,94 € |
| 5.000 | 1,11038 € | 5.551,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


