
10049 | |
|---|---|
DigiKey Part Number | 1066-1003-ND |
Manufacturer | |
Manufacturer Product Number | 10049 |
Description | LENS CLR ELLIPTICAL/OVAL SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Elliptical/Oval Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10049 Models |
Category | Lens Style Round with Ripple Top |
Manufacturer Carclo Technical Plastics | Lens Size 26.5mm Dia |
Packaging Tray | Lens Transparency Diffused |
Part Status Active | Optical Pattern Elliptical/Oval |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Avago, Cree, Everlight, Led Engin, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,40317 € | 336,76 € |
| Unit Price without VAT: | 1,40317 € |
|---|---|
| Unit Price with VAT: | 1,66977 € |

