
10040 | |
|---|---|
DigiKey Part Number | 1066-1001-ND |
Manufacturer | |
Manufacturer Product Number | 10040 |
Description | LENS CLEAR SIDE EMITTING SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Side Emitting Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | - | |
Optical Pattern | Side Emitting | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds | |
Material | - | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 48 | 1,26021 € | 60,49 € |
| 144 | 1,12736 € | 162,34 € |
| 528 | 1,00877 € | 532,63 € |
| 1.008 | 0,96208 € | 969,78 € |
| 2.016 | 0,91945 € | 1.853,61 € |
| 5.040 | 0,87299 € | 4.399,87 € |
| 10.032 | 0,84427 € | 8.469,72 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

