
10034 | |
|---|---|
DigiKey Part Number | 1066-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10034 |
Description | LENS CLEAR SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Seoul | |
Material | - | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 40 | 0,94350 € | 37,74 € |
| 120 | 0,83608 € | 100,33 € |
| 520 | 0,72956 € | 379,37 € |
| 1.000 | 0,69276 € | 692,76 € |
| 2.000 | 0,65954 € | 1.319,08 € |
| 5.000 | 0,62331 € | 3.116,55 € |
| 10.000 | 0,60076 € | 6.007,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

