
10003/L25 | |
|---|---|
DigiKey Part Number | 1066-1078-ND |
Manufacturer | |
Manufacturer Product Number | 10003/L25 |
Description | LENS CLR ELLIPTICAL/OVAL SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Ripple Top |
Manufacturer Carclo Technical Plastics | Lens Size 20mm Dia |
Packaging Tray | Lens Transparency Diffused |
Part Status Active | Optical Pattern Elliptical/Oval |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 48 | 1,19708 € | 57,46 € |
| 144 | 1,07007 € | 154,09 € |
| 528 | 0,95655 € | 505,06 € |
| 1.008 | 0,91187 € | 919,16 € |
| 2.016 | 0,87106 € | 1.756,06 € |
| 5.040 | 0,82659 € | 4.166,01 € |
| 10.032 | 0,79909 € | 8.016,47 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |







