


CS41K-DMBL-P11-057A | |
|---|---|
DigiKey Part Number | 3571-CS41K-DMBL-P11-057A-ND |
Manufacturer | |
Manufacturer Product Number | CS41K-DMBL-P11-057A |
Description | CANEO series41 STANDARD - Moment |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | Washable | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 80,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| 10 | 96,03900 € | 960,39 € |
| 25 | 87,53960 € | 2.188,49 € |
| 50 | 79,89060 € | 3.994,53 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 119,34510 € |

