
HS206F | |
|---|---|
DigiKey Part Number | 5450-HS206F-ND |
Manufacturer | |
Manufacturer Product Number | HS206F |
Description | CAP 650MF 5.5V -40-+85C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 650 mF (EDLC) Supercapacitor 5.5 V 3-SMD, Gull Wing 66mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 650 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 66mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Lead Spacing | - | |
Size / Dimension | 1.535" L x 0.669" W (39.00mm x 17.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,23500 € | 92,35 € |
| 50 | 8,16080 € | 408,04 € |
| 200 | 7,55450 € | 1.510,90 € |
| 600 | 7,21583 € | 4.329,50 € |
| 1.000 | 7,09053 € | 7.090,53 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |


