
GY12R76C012M105R | |
|---|---|
DigiKey Part Number | 5450-GY12R76C012M105R-ND |
Manufacturer | |
Manufacturer Product Number | GY12R76C012M105R |
Description | SMALL CYLINDRICAL CELL SUPERCAPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,43670 € | 43,67 € |
| 500 | 0,36766 € | 183,83 € |
| 1.000 | 0,34631 € | 346,31 € |
| 2.500 | 0,32378 € | 809,45 € |
| 5.000 | 0,31019 € | 1.550,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


