
GA209F | |
|---|---|
DigiKey Part Number | 4267-GA209F-ND |
Manufacturer | |
Manufacturer Product Number | GA209F |
Description | CAP 90MF 5V -40-+70C |
Customer Reference | |
Detailed Description | 90 mF (EDLC) Supercapacitor 5 V 3-SMD 114mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 90 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 114mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 70°C |

