NTC Thermistor TO-51-2 Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor TO-51-2 Variant
Basics of NTC and PTC Thermistors - Another Teaching Moment

TS3-85B3

DigiKey Part Number
317-1108-ND
Manufacturer
Manufacturer Product Number
TS3-85B3
Description
THERMISTOR NTC TO51-2 VARIANT
Customer Reference
Detailed Description
NTC Thermistor TO-51-2 Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
-
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 200°C
Length - Lead Wire
0.02" (0.53mm)
Mounting Type
Through Hole
Package / Case
TO-51-2 Variant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.