NTC Thermistor TO-51-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor TO-51-2 Metal Can
Basics of NTC and PTC Thermistors - Another Teaching Moment

TS3-85

DigiKey Part Number
317-1107-ND
Manufacturer
Manufacturer Product Number
TS3-85
Description
THERM NTC TO51-2 METAL CAN
Customer Reference
Detailed Description
NTC Thermistor TO-51-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 200°C
Manufacturer
Cantherm
Length - Lead Wire
0.02" (0.53mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
TO-51-2 Metal Can
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.