


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1.01 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 50 mW | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,36719 € | 4.734,38 € |
| Unit Price without VAT: | 2,36719 € |
|---|---|
| Unit Price with VAT: | 2,81696 € |

